Texas Instruments SN74ALS540N

8 24mA 4.5V~5.5V 15mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
$ 3.373
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS540N.

Newark

Datasheet20 pages15 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago
Datasheet16 pages24 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+34.53%

CAD Models

Download Texas Instruments SN74ALS540N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.373
$ 2.99
$ 2.99
Stock
197,262
201,684
201,684
Authorized Distributors
4
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
48 mA
48 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
12 ns
12 ns
12 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS540N.

Related Parts

Texas InstrumentsCD74ACT540E
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsSN74LS540N
8 24mA 4.75V~5.25V 15mA 1 DIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT540N
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
NXP SemiconductorsN74F540N,602
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin PDIP Tube
NXP Semiconductors74ABT540N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
NXP Semiconductors74HC7540N,112
Schmitt Trigger Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Bulk

Descriptions

Descriptions of Texas Instruments SN74ALS540N provided by its distributors.

8 24mA 4.5V~5.5V 15mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
LOGIC, SCHOTTKY TTL, OCTAL BUFFER/LINE DRIVER W/3 STATE OUTPUTS, 20 LEAD PDIP
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin PDIP Tube
Octal Buffer/Line Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS540N.
8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-PDIP 0 to 70
Bus Driver, ALS Series, 8-Func, 8-Bit, Inverted Output, TTL, PDIP20
OCTAL BUFFERS AND LINE DRIVERS WITH 3-STATE OUTPUTS | IC BUFFER INVERT 5.5V 20DIP
IC, 74ALS TTL, 74ALS540, DIP20, 5V; Logic Family / Base Number: 74ALS540; Logic Device Type: Buffer, Inverting; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74ALS540N
  • SN74ALS540 N
  • SN74ALS540N .
  • SN74ALS540N.