Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCT132M

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125
$ 0.674
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT132M.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

SHENGYU ELECTRONICS

Arrow Electronics

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT132M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.674
$ 0.165
$ 0.165
Stock
310,900
907,132
907,132
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND, Schmitt Trigger
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
33 ns
50 ns
50 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT132M.

Related Parts

Texas InstrumentsCD74HCT03M96
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel Open Drain 14-SOIC
Texas InstrumentsCD74HCT03M
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel Open Drain 14-SOIC
Texas InstrumentsCD74HCT00M
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N Rail
Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs

Descriptions

Descriptions of Texas Instruments CD74HCT132M provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
NAND Gate 4 Element 2 Input CMOS 14-Pin SOIC Tube
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
74HCT CMOS, SMD, 74HCT132, SOIC14; Famille Logique/ Numéro de base: 74HCT132; Type de logique: Trigger de Schmitt NON-ET; Courant, sortie: 4mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max.
74Hct Cmos, Smd, 74Hct132, Soic14; Logic Family/Base Number:74Hct132; Logic Type:Nand Schmitt Trigger; Output Current:4Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT132M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT132M .
  • CD74HCT132M..
  • CD74HCT132M...