Texas Instruments SN74ALS29863DWR

Bus XCVR Single 9-CH 3-ST 24-Pin SOIC T/R
$ 4.513

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS29863DWR.

Texas Instruments

Datasheet10 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS29863DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.513
$ 6.784
Stock
147,486
319,794
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
9
9
Low Level Output Current
48 mA
48 mA
High Level Output Current
48 mA
-24 mA
Propagation Delay
15 ns
8 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO24
Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24
Texas InstrumentsSN74ALS541-1DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC T/R
Texas InstrumentsSN74AS646DWR
IC TXRX NON-INVERT 5.5V 24SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74LS623DWR
IC BUS TRANSCEIVER 8BIT 20SOIC

Descriptions

Descriptions of Texas Instruments SN74ALS29863DWR provided by its distributors.

Bus XCVR Single 9-CH 3-ST 24-Pin SOIC T/R
Transceiver Logic IC; Logic Family:ALS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
This 9-bit transceiver is designed for asynchronous two-way communication between data buses. The control-function implementation allows for maximum flexibility in timing. This device allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic levels at the output-enable (,,, and ) inputs. The SN74ALS29863 is characterized for operation from 0°C to 70°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.