Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS27DR

Triple 3-Input Positive NOR Gates 14-SOIC 0 to 70

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS27DR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.885
$ 0.885
Stock
0
968,048
968,048
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
14
14
Logic Function
-
NOR
NOR
Number of Circuits
-
3
3
Number of Inputs
-
3
3
Propagation Delay
-
15 ns
15 ns
Low Level Output Current
-
400 µA
400 µA
High Level Output Current
-
-8 mA
-8 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
2 mA
2 mA

Descriptions

Descriptions of Texas Instruments SN74ALS27DR provided by its distributors.

Triple 3-Input Positive NOR Gates 14-SOIC 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.