Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS27D

Triple 3-Input Positive NO Gates 14-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS27D.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.885
$ 0.885
Stock
562
934,745
934,745
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
14
14
Logic Function
-
NOR
NOR
Number of Circuits
-
3
3
Number of Inputs
-
3
3
Propagation Delay
-
15 ns
15 ns
Low Level Output Current
-
400 µA
400 µA
High Level Output Current
-
-8 mA
-8 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
2 mA
2 mA

Descriptions

Descriptions of Texas Instruments SN74ALS27D provided by its distributors.

Triple 3-Input Positive NO Gates 14-SOIC 0 to 70
ALS SERIES TRIPLE 3-INPUT NOR GATE PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.