Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS273DWR

D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS273DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

DigiKey

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.53%

CAD Models

Download Texas Instruments SN74ALS273DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.2
Stock
14,194,626
3,080,796
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
15 ns
15 ns
Frequency
35 MHz
35 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS273DWR.

Related Parts

D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO20
D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO20
Texas InstrumentsSN74ALS374ADWR
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SOIC 0 to 70
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Texas InstrumentsSN74ALS374ADW
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Texas InstrumentsSN74ALS574BDWR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS273DWR provided by its distributors.

D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20
Octal D-Type Positive-Edge-Triggered Flip-Flops With Clear 20-SOIC 0 to 70
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC T/R
Cut Tape (CT) 74ALS273 e4 74ALS flip flop 12.8mm 15ns @ 5V 50pF 35MHz 15ns
Positive edge 20mA 15ns@ 5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 24mA Master Reset ALS TTL 2.6mA 35MHz SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.