Texas Instruments SN74ALS273DW

D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20
$ 1.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS273DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

element14 APAC

Newark

Farnell

Augswan

Inventory History

3 month trend:
-1.70%

CAD Models

Download Texas Instruments SN74ALS273DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.06
Stock
3,082,364
14,197,983
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
15 ns
15 ns
Frequency
35 MHz
35 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS273DW.

Related Parts

D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO20
D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO20
Texas InstrumentsSN74ALS574BDW
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Texas InstrumentsSN74ALS374ADW
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Texas InstrumentsSN74ALS374ADWR
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SOIC 0 to 70
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments SN74ALS273DW provided by its distributors.

D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20
Octal D-Type Positive-Edge-Triggered Flip-Flops With Clear 20-SOIC 0 to 70
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
Positive Edge 20mA 15ns@5V,50pF Non-Inverting 1 4.5V-5.5V 24mA Master Reset ALS TTL 2.6mA 35MHz SOIC-20 SMD 12.8mm × 7.52mm × 2.35mm
LOGIC, OCT D-TYPE F/F W/Clear, 20SOIC; Logic Family / Base Number:74ALS273; Flip-Flop Type:D; Propagation Delay:12ns; Frequency:35MHz; Output Current:24mA; Logic Case Style:SOIC; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ALS; Logic IC Base Number:74273; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:74273; Logic IC Function:Octal D-Type Flip-Flop with Clear; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS273DW .
  • SN74ALS273DW...