Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS258ADR

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS258ADR.

Texas Instruments

Datasheet22 pages15 years ago
Datasheet20 pages18 years ago

HQonline

Augswan

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS258ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 2.509
$ 2.509
Stock
729,371
301,446
301,446
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
-
4
4
Low Level Output Current
2.6 mA
2.6 mA
2.6 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
4
4

Related Parts

Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16
Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
Texas InstrumentsSN74AS258DR
Quadruple 2-Line to 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
Texas InstrumentsSN74AS258D
Lead Free ROHS3Compliant DUAL GULL WING Multiplexer 50pF 0C~70C 2.6mA 24mA 9.9mm
Texas InstrumentsSN74F257DR
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS258ADR provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
Contains Lead ROHS3Compliant DUAL INVERTED Multiplexer 50pF 0C~70C 2.6mA 24mA 9.9mm
IC MULTIPLEXER 4 X 2:1 16SOIC / Multiplexer 4 x 2:1 16-SOIC
Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin SOIC T/R
Switch Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.