Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS2233AFNR

64 x 9 asynchronous FIFO memory 28-PLCC 0 to 70
$ 41.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS2233AFNR.

Texas Instruments

Technical Drawing2 pages27 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 41.47
$ 4.039
Stock
119,173
227,205
Authorized Distributors
1
2
Case/Package
PLCC
PLCC
Number of Pins
27
27
Memory Size
-
-
Access Time
-
-
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments SN74ALS2233AFNR provided by its distributors.

64 x 9 asynchronous FIFO memory 28-PLCC 0 to 70
FIFO Mem Async Single Width Uni-Dir 64 x 9 28-Pin PLCC T/R
5.5V PLCC-28 SMD mount 11.51mm(width)*4.06mm(height)
64 X 9 OTHER FIFO 24 ns PQCC28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.