Texas Instruments SN74ALS21ANE4

AND Gate 2-Element 4-IN Bipolar 14-Pin PDIP Tube
$ 0.999

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS21ANE4.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS21ANE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.999
$ 0.907
$ 0.907
Stock
7,899
51,649,556
51,649,556
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
18 ns
15 ns
15 ns
Low Level Output Current
20 mA
8 mA
8 mA
High Level Output Current
-2 mA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74F21N
2-ch, 4-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-PDIP 0 to 70
Texas InstrumentsCD74HCT21E
2-ch 4-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-PDIP -55 to 125
NXP SemiconductorsN74F51N,602
AND-OR-Invert Gate 2-Element 2 Wide 2-IN/3-IN Bipolar 14-Pin PDIP Tube
Texas InstrumentsSN74LS21N
2-ch, 4-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-PDIP 0 to 70
AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74ALS21ANE4 provided by its distributors.

AND Gate 2-Element 4-IN Bipolar 14-Pin PDIP Tube
Dual 4-Input Positive-AND Gates 14-PDIP 0 to 70
ALS SERIES DUAL 4-INPUT AND GATE PDIP14
Gate / Inverter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Input Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.