Texas Instruments SN74ALS21AN

2-ch, 4-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70
$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS21AN.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74ALS21AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.907
$ 13.562
$ 13.562
Stock
51,649,556
41,283
41,283
Authorized Distributors
5
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
2
-
-
Number of Inputs
4
-
-
Propagation Delay
15 ns
18 ns
18 ns
Low Level Output Current
8 mA
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS21AN.

Related Parts

Texas InstrumentsSN74LS21N
2-ch, 4-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-PDIP 0 to 70
Texas InstrumentsCD74HCT21E
2-ch 4-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-PDIP -55 to 125
Texas InstrumentsSN74F21N
2-ch, 4-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-PDIP 0 to 70
NXP SemiconductorsN74F51N,602
AND-OR-Invert Gate 2-Element 2 Wide 2-IN/3-IN Bipolar 14-Pin PDIP Tube
AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74ALS21AN provided by its distributors.

2-ch, 4-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70
AND 74ALS21 EAR99 74ALS logic gate circuit 15ns @ 5V 50pF 5.08mm 400muA 8mA 2V
NOT 15ns@5V 50pF Push-Pull 1-Ch 4-Bit 2-Channel 2-Input 4.5V 5.5V 8mA AND Gate ALS 400μA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
LOGIC, AND GATE, DUAL 4INPUT, 14DIP; Logic Type:AND; Output Current:8mA; No. of Inputs:4; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7421; Logic IC Base Number:7421; Logic IC Family:ALS; Logic IC Function:Dual 4-Input Positive AND Gate; Output Current Max:8mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74ALS21AN