Texas Instruments SN74ALS20AD

NAND 74ALS20 EAR99 74ALS logic gate circuit 12.5ns @ 5V 50pF 1.75mm 400muA 8mA 2V
$ 1.018
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS20AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments SN74ALS20AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.018
$ 0.854
$ 0.854
Stock
469,284
442,292
442,292
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
11 ns
11 ns
11 ns
Low Level Output Current
8 mA
400 µA
400 µA
High Level Output Current
-400 µA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
810 µA
810 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS20AD.

Related Parts

NAND Gate 2-Element 4-IN Bipolar 14-Pin SOIC N Rail
NAND Gate 2-Element 4-IN Bipolar 14-Pin SOIC N T/R
Texas InstrumentsCD74ACT20M
2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
no 9ns@ 5V,50pF 1 4 2 2 4.5V 5.5V 24mA NAND Gate ACT 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Texas InstrumentsCD74ACT20M96
2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74AC20M96
NAND 74AC20 EAR99 74AC logic gate circuit 12.2ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74ALS20AD provided by its distributors.

NAND 74ALS20 EAR99 74ALS logic gate circuit 12.5ns @ 5V 50pF 1.75mm 400muA 8mA 2V
IC GATE NAND 2CH 4-INP 14SOIC / NAND Gate IC 2 Channel 14-SOIC
2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
NAND Gate, ALS, SOIC-14, SMD, 4.5V~5.5V, 8mA, 400μA, 12.5ns@5V,50pF TTL, 8.65mm × 3.91mm × 1.58mm
NAND Gate 2-Element 4-IN Bipolar 14-Pin SOIC Tube
LOGIC, GATE NAND DUAL 4INPUT, 14SOIC; Logic Type:NAND; Output Current:8mA; No. of Inputs:4; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7420; Logic IC Base Number:7420; Logic IC Family:ALS; Logic IC Function:Dual 4-Input Positive NAND Gate; Output Current Max:8mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.