Texas Instruments SN74ALS157AD

Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
$ 0.855
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS157AD.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS157AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 0.875
$ 0.875
Stock
56,101,770
310,063
310,063
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
-
4
4
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS157AD.

Related Parts

Texas InstrumentsSN74AHCT157DR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85
Texas InstrumentsSN74AHCT157D
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85
Texas InstrumentsSN74AHCT158D
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85
Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
onsemi74VHC157M
74VHC Series 5 V High Speed CMOS Quad 2-Input Multiplexer - SOIC-14
MC74VHC Series 2 V to 5.5 V SMT Quad 2-Channel Multiplexer - SOIC-16

Descriptions

Descriptions of Texas Instruments SN74ALS157AD provided by its distributors.

Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
DC-DC Converter, Single Phase, SOIC-16, SMD, 14ns 4.5V-5.5V 8mA 400μA 9.9mm × 3.91mm × 1.58mm
Quadruple 1-of-2 Data Selectors/Multiplexers 16-SOIC 0 to 70
LOGIC, SELECTOR/MUX QUAD 1-2, 16SOIC; Logic Type:Data Selector / Multiplexer; No. of Channels:4; Ratio:2:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74157; Logic IC Family:ALS; Logic IC Function:Quad 1-of-2 Data Selector / Multiplexer; Package / Case:SOIC; Ratio:2:1; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.