What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ALS138ANSR

22ns single-phase 8 3 1 4.5V 5.5V 8mA 400μA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS138ANSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-0.55%

CAD Models

Download Texas Instruments SN74ALS138ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS138ANSR.

Related Parts

Texas InstrumentsSN74AHCT138NSR
3-Line to 8-Line Decoder / Demultiplexer 16-SOP -40 to 85
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16
Texas InstrumentsSN74HCT138NSR
45ns single-phase 8 3 1 4.5V 5.5V 4mA 4mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Texas InstrumentsSN74AHC138NSR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SOP -40 to 85
Lead Free RoHS Compliant DUAL GULL WING Decoder/Demultiplexer -40C~85C 4.8mA 4.8mA 242mg 5V
ACT e3 74ACT138 1x 3:8 multiplexer circuit 13ns 5V 242mg 24mA 24mA

Descriptions

Descriptions of Texas Instruments SN74ALS138ANSR provided by its distributors.

22ns single-phase 8 3 1 4.5V 5.5V 8mA 400μA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
3-Line to 8-Line Decoders/Demultiplexers 16-SOP 0 to 70
ALS e4 74ALS138 1x 3:8 decoder circuit 75MHz 22ns 5V 2mm
Decoder/Demultiplexer Single 3-to-8 16-Pin SOP T/R
IC DECODER/DEMUX 1 X 3:8 16-SO
Switch Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS 138ANSR