Texas Instruments SN74ALS138ADR

22ns single-phase 8 3 1 4.5V 5.5V 8mA 400μA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
$ 0.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS138ADR.

Texas Instruments

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-6.84%

CAD Models

Download Texas Instruments SN74ALS138ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.698
$ 0.667
$ 0.667
Stock
189,637
4,018,278
4,018,278
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS138ADR.

Related Parts

Texas InstrumentsSN74AHCT138D
3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74AHCT138DR
3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74HCT138D
Texas Instruments Decoder, 16-Pin, SOIC, SMD, 9.9mm × 3.91mm × 1.58mm
onsemi74VHC138M
ON Semiconductor Decoder, 16-Pin, SOIC Package, SMD, 10mm × 3.988mm × 1.499mm
74ACT138 Series 5.5 V Surface Mount 1-of-8 Decoder/Demultiplexer - SOIC-16
ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm

Descriptions

Descriptions of Texas Instruments SN74ALS138ADR provided by its distributors.

22ns single-phase 8 3 1 4.5V 5.5V 8mA 400μA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
3-Line to 8-Line Decoders/Demultiplexers 16-SOIC 0 to 70
Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R
ALS e4 74ALS138 1x 3:8 decoder circuit 75MHz 22ns 200mW 5V
Decoder/Driver, ALS Series, Inverted Output, TTL, PDSO16
IC 3-8 LINE DECODER/DEMUX 16-PIN SOIC
Signal Switch/Codec/Multiplexer
Switch Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.