Texas Instruments SN74ALS133NSR

Single 13-input, 4.5-V to 5.5-V bipolar NAND gate 16-SOP 0 to 70
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS133NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet15 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-0.39%

CAD Models

Download Texas Instruments SN74ALS133NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS133NSR.

Related Parts

Texas InstrumentsSN74LS30NSR
Single 8-input, 4.75-V to 5.25-V bipolar NAND gate 14-SOP 0 to 70
Texas InstrumentsSN74F30NSR
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOP 0 to 70
Texas InstrumentsSN74ALS00ANSR
NAND Gate ALS 11ns@5V 50pF Push-Pull 4.5V 5.5V 8mA 400μA SO-14 SMD 10.3mm × 5.3mm × 1.95mm
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate, HC/UH Series, 1-Func, 13-Input, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74ALS133NSR provided by its distributors.

Single 13-input, 4.5-V to 5.5-V bipolar NAND gate 16-SOP 0 to 70
IC GATE NAND 1CH 13-INP 16-SO / NAND Gate 1-Element 13-IN Bipolar 16-Pin SOP T/R
Gate / Inverter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.