Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS30NSR

Single 8-input, 4.75-V to 5.25-V bipolar NAND gate 14-SOP 0 to 70
$ 0.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS30NSR.

Texas Instruments

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS30NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS30NSR.

Related Parts

Texas InstrumentsSN74LS00NSR
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOP 0 to 70
Texas InstrumentsSN74LS20NSR
2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOP 0 to 70
Texas InstrumentsSN74F30NSR
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOP 0 to 70
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate HC, 15ns@6V, 50pF, 2V, 6V, 5.2mA, SOP-14, SMD, 10.2mm × 5.3mm × 1.8mm
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74LS30NSR provided by its distributors.

Single 8-input, 4.75-V to 5.25-V bipolar NAND gate 14-SOP 0 to 70
IC GATE NAND 1CH 8-INP 14SO NAND Gate IC 1 Channel 14-SO
NAND Gate LS, Push-Pull, 1 Ch, 8-Bit, 1 Input, 1 Output, 4.75V-5.25V, 8mA, 400μA, SO-14, SMD, Adhesive Mount, 10.3mm × 5.3mm × 1.95mm
Gate / Inverter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.