Texas Instruments SN74AHCU04DBLE

Hex Inverters 14-SSOP -40 to 85
$ 0.066

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCU04DBLE.

Texas Instruments

Datasheet24 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages24 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.165
Stock
95,521
288,658
Authorized Distributors
1
5
Case/Package
SSOP
SSOP
Number of Pins
-
14
Logic Function
-
Inverter
Number of Circuits
-
6
Number of Inputs
-
1
Propagation Delay
8 ns
12 ns
Low Level Output Current
-
8 mA
High Level Output Current
-
-8 mA
Min Supply Voltage
-
2 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
2 µA

Related Parts

NXP Semiconductors74LV32DB,112
Lv/lv-a/lvx/h Series Quad 2-INPUT Or Gate PDSO14
NXP Semiconductors74LV32DB,118
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SSOP T/R
Texas InstrumentsSN74AC00DBR
IC GATE NAND 4CH 2-INP 14SSOP / NAND Gate IC 4 Channel 14-SSOP
AND 7SET08 TC7SET Cut Tape (CT) logic gate circuit 9ns @ 5V 50pF 200mW 8mA 8mA 2V
OR 7SH32 R-PDSO-G5 TC7SH logic gate circuit 7.5ns @ 5V 50pF 0.65mm 200mW 8mA 8mA
AND 7SH08 R-PDSO-G5 TC7SH logic gate circuit 7.9ns @ 5V 50pF 0.65mm 200mW 8mA 8mA

Descriptions

Descriptions of Texas Instruments SN74AHCU04DBLE provided by its distributors.

Hex Inverters 14-SSOP -40 to 85
8ns CMOS Inverter AHC, 5.5V, 8mA, SSOP-14, SMD
Inverter 6-Element CMOS 14-Pin SSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.