Texas Instruments SN74AHCT245DBR

Octal bus transceivers with tri-state outputs 20-SSOP -40 to 125
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT245DBR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages13 years ago
Datasheet23 pages15 years ago
Datasheet23 pages18 years ago

Augswan

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.01%

CAD Models

Download Texas Instruments SN74AHCT245DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.305
Stock
83,466,190
199,186
Authorized Distributors
5
1
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
9.5 ns
16.5 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT245DBR.

Related Parts

Texas InstrumentsSN74AHC245DBR
Octal bus transceivers with tri-state outputs 20-SSOP -40 to 125
Texas InstrumentsSN74LV245ATDBR
Octal Bus Transceiver With 3-State Outputs 20-SSOP -40 to 125
Texas InstrumentsSN74HCT245DBR
8 6mA 4.5V~5.5V 6mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74AHCT245DBR provided by its distributors.

Octal bus transceivers with tri-state outputs 20-SSOP -40 to 125
IC NON INVERTING BUS TRANSCEIVER SSOP-20, FULL REEL
4μA Non-inverting Tristate 8 1 8 4.5V 5.5V 8mA Non-Inverting,Transceiver 8mA SSOP-20 SMD mount 2mm(height)
IC BUS TRANSCEIVER 8BIT 20SSOP
Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R
IC TXRX NON-INVERT 5.5V 20SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.