Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHCT157DGVR

AHCT/VHCT/VT e4 74AHCT157 4x 2: 1 multiplexer circuit 110MHz 8.7ns 5V 1.2mm
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT157DGVR.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHCT157DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT157DGVR.

Related Parts

Texas InstrumentsSN74AHC157DGVR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TVSOP -40 to 125
Texas InstrumentsSN74AHC158DGVR
Lead Free ROHS3Compliant DUAL GULL WING Multiplexer 50pF -40C~85C 8mA 8mA 41.900595mg
Texas InstrumentsSN74AHC138DGVR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHCT157DGVR provided by its distributors.

AHCT/VHCT/VT e4 74AHCT157 4x 2:1 multiplexer circuit 110MHz 8.7ns 5V 1.2mm
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TVSOP -40 to 85
Switch Logic IC; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-TVSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.