Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC157DGVR

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TVSOP -40 to 125
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC157DGVR.

Texas Instruments

Datasheet27 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

HQonline

Mouser

DigiKey

Inventory History

3 month trend:
-1.75%

CAD Models

Download Texas Instruments SN74AHC157DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC157DGVR.

Related Parts

Texas InstrumentsSN74AHCT157DGVR
AHCT/VHCT/VT e4 74AHCT157 4x 2:1 multiplexer circuit 110MHz 8.7ns 5V 1.2mm
Texas InstrumentsSN74AHC138DGVR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TVSOP -40 to 85
Texas InstrumentsSN74AHC139DGVR
Dual 2-line to 4-line demultiplexer and decoder 16-TVSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC157DGVR provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TVSOP -40 to 125
AHC/VHC/H/U/V e4 74AHC157 4x 2:1 decoder circuit 110MHz 7.5ns 1.7W 3.3V
Switch Logic IC; Logic Family:AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:16-TVSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.