What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AHCT14DGVR

IC INVERTER 6CH 1-INP 14TVSOP Inverter IC 6 Channel Schmitt Trigger 14-TVSOP
$ 0.148
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT14DGVR.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages25 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

DigiKey

Inventory History

3 month trend:
+6.91%

CAD Models

Download Texas Instruments SN74AHCT14DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.215
Stock
313,873
93,321
Authorized Distributors
5
2
Case/Package
TFSOP
TFSOP
Number of Pins
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
9 ns
8 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT14DGVR.

Related Parts

Texas InstrumentsSN74AHCT04DGVR
Buffer Inverter 74AHCT04 EAR99 74AHCT logic gate circuit 7.7ns @ 5V 50pF 1.2mm 8mA 8mA 2V
Texas InstrumentsSN74AHC04DGVR
Buffer Inverter 74AHC04 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.2mm 8mA 8mA 1.5V-3.85V
Texas InstrumentsSN74AHCU04DGVR
IC INVERTER 6CH 1-INP 14TVSOP / Inverter IC 6 Channel 14-TVSOP

Descriptions

Descriptions of Texas Instruments SN74AHCT14DGVR provided by its distributors.

IC INVERTER 6CH 1-INP 14TVSOP Inverter IC 6 Channel Schmitt Trigger 14-TVSOP
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TVSOP -40 to 85
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TVSOP T/R
Buffer Inverter Schmitt Trigger 74AHCT14 EAR99 74AHCT logic gate circuit 8ns @ 5V 50pF 1.2mm 8mA 8mA 1.9V-2.1V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.