Texas Instruments SN74AHC4066D

5V, 1: 1 (SPST), 4-channel, analog switch 14-SOIC -40 to 85
$ 0.611
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC4066D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

element14 APAC

Arrow Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC4066D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.611
$ 0.238
$ 0.238
Stock
255,400
318,045
318,045
Authorized Distributors
4
5
5
Case/Package
SOIC
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
4 ns
4 ns
4 ns
Turn-On Delay Time
10 ns
15 ns
15 ns
Turn-Off Delay Time
16 ns
30 ns
30 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Max Supply Current
20 µA
-
-
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
85 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
1
1
Number of Bits
4
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC4066D.

Related Parts

Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
Texas InstrumentsSN74HC4066DR
Texas Instruments SN74HC4066DR Logic IC Multiplexer demux Tape on Full reel
Texas InstrumentsSN74HC4066D
Texas Instruments Multiplexer switch chip, SOICencapsulation, 14Pin, surface mount
Quad Analog Switch/Multiplexer/Demultiplexer High-Performance Silicon-Gate CMOS
Texas InstrumentsCD74HC4066M96
12V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -55 to 125
MC74VHC4066DR2G, MULTIPLEXER/DEMULTIPLEXER QUAD SPST, 2 TO 12 V, 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74AHC4066D provided by its distributors.

5V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -40 to 85
TEXAS INSTRUMENTS SN74AHC4066D Analogue Switch, SPST, 4 Channels, 75 ohm, 2V to 5.5V, SOIC, 14 Pins
Logic - Signal Switches Quadruple Bilateral Analog Switch
Analog Switch Quad SPST 14-Pin SOIC Tube
Analog Switch ICs Quadruple Bilateral Analog Switch
LOGIC, QUAD BILAT ANALOG SW, 14SOIC
IC SWITCH SPST-NOX4 75OHM 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.