Texas Instruments SN74AHC367D

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC Tube
$ 0.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC367D.

Farnell

Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Datasheet17 pages17 years ago

Texas Instruments

Newark

iiiC

element14 APAC

Inventory History

3 month trend:
-0.65%

CAD Models

Download Texas Instruments SN74AHC367D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.66
$ 0.275
Stock
250,451
208,735,942
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
7.9 ns
7.9 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC367D.

Related Parts

Texas InstrumentsSN74AHCT367DR
4μA Non-Inverting Tri-State Buffer, Single-Ended, 8mA, SOIC-16, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsSN74AHCT367D
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC Tube
Texas InstrumentsSN74LV07ADR
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC T/R
74LVX Series 3.6 V 4 mA Surface Mount Hex Inverter - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74AHC367D provided by its distributors.

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC Tube
6-ch, 2-V to 5.5-V buffers with 3-state outputs 16-SOIC -40 to 85
LOGIC, BUFF/DVR TRI-ST HEX, 16SOICN; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74367; Logic IC Base Number:74367; Logic IC Family:AHC; Logic IC Function:Hex Buffer / Line Driver with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.