Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC158N

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-PDIP -40 to 85
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC158N.

Farnell

Datasheet17 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

element14 APAC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC158N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC158N.

Related Parts

Texas InstrumentsSN74AHCT157N
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-PDIP -40 to 85
Texas InstrumentsSN74HC157N
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74HC158N
32ns single-phase 1 2 1 2V 6V 7.8mA 7.8mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74AHC158N provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-PDIP -40 to 85
11.5ns single-phase 4 8 1 2V 5.5V 8mA 8mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
IC MULTIPLEXER 4 X 2:1 16DIP / Multiplexer 4 x 2:1 16-PDIP
LOGIC, QUAD DATA SELECT/MUX, 16DIP; Logic Type:Data Selector / Multiplexer; No. of Channels:4; Ratio:2:1; Supply Voltage Range:2V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74158; Logic IC Family:AHC; Logic IC Function:Quad 2-to-1 Line Data Selector / Multiplexer; Package / Case:PDIP; Ratio:2:1; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.