Texas Instruments SN74AHC125MPWREP

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC125MPWREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.34%

CAD Models

Download Texas Instruments SN74AHC125MPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 0.159
$ 0.159
Stock
177,011
845,163
845,163
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
7.5 ns
8.5 ns
8.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Buffer / Line Driver, 74AHC125, 4 Element, 2 V to 5.5 V, 14 Pins, TSSOP
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Bulk
8mA 1 2V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT125PWR
2μA Non-Inverting Tri-State Buffer, 4.5V-5.5V, 8mA TSSOP-14 SMD, Adhesive Mount 1.2mm H
Texas InstrumentsSN74AHCT126PW
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube
Texas InstrumentsSN74AHCT126PWR
1 8mA 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74AHC125MPWREP provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R
Enhanced product 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-TSSOP -55 to 125
4-Bit 3-State Buffer IC, CMOS, 74AHC, 125¡ãC, 5.5V, TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.