Texas Instruments SN74ACT8997DW

Scan Path Linkers With 4-Bit Identification Buses Scan-Controlled TAP Concatenators 28-SOIC 0 to 70
$ 20.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT8997DW.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages19 years ago

Sierra IC

HQonline

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT8997DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.07
$ 11.7
Stock
180,584
270,327
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MicrochipMCP23017-E/SO
Microchip 16passagewayI/Oextender, I2C,serial interface, SOICencapsulation, SMD mount
MicrochipMCP23016-I/SO
I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2...5.5 V Package: SOIC-28
MicrochipMCP23S17-E/SO
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SOIC-28
Texas InstrumentsMAX3243ECDW
EAR99 MAX3243 Tube RS232 interface receiver 5V 1mA 730.794007mg 150ns
Texas InstrumentsMAX3243ECDWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 730.794007mg 150ns
Texas InstrumentsMAX3243EIDW
EAR99 MAX3243 Tube RS232 interface driver 5V 1mA 730.794007mg 150ns

Descriptions

Descriptions of Texas Instruments SN74ACT8997DW provided by its distributors.

Scan Path Linkers With 4-Bit Identification Buses Scan-Controlled TAP Concatenators 28-SOIC 0 to 70
IC SCAN-PATH LINKER 28-SOIC / SCAN-PATH LINKERS IC 28-SOIC
IC SCAN-PATH LINKERS 4BIT 28SOIC
4.5V 5.5V SOIC-28 SMD mount 2.35mm(height)
SPECIALTY MICROPROCESSOR CIRCUIT PDSO28
SPECIALTY MICROPROCESSOR CASE,TR<TX
SN74ACT8997 SCAN PATH LINKERS WI
Specialty Logic IC; Logic Family:JTAG; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; IC Generic Number:; Input Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.