Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT7808-25PM

2048 X 9 asynchronous FIFO memory 64-LQFP 0 to 70

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7808-25PM.

Texas Instruments

Datasheet18 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages19 years ago
Datasheet10 pages27 years ago
Technical Drawing2 pages27 years ago

Alternate Parts

Price @ 1000
$ 7.234
Stock
20
110,140
Authorized Distributors
0
2
Case/Package
LQFP
TQFP
Number of Pins
-
64
Memory Size
-
2.3 kB
Access Time
-
18 ns
Frequency
-
40 MHz
Bus Directional
-
Unidirectional
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ACT7808-25PM provided by its distributors.

2048 X 9 asynchronous FIFO memory 64-LQFP 0 to 70
2K X 9 OTHER FIFO 22 ns PQFP64
2048 × 9 STROBED FIRST-IN, FIRST-OUT MEMORY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.