Texas Instruments SN74ACT7804-20DL

512 x 18 asynchronous FIFO memory 56-SSOP 0 to 70
$ 14.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7804-20DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages27 years ago
Datasheet15 pages18 years ago
Datasheet10 pages28 years ago

Sierra IC

iiiC

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments SN74ACT7804-20DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.09
$ 5.411
Stock
317,026
131,922
Authorized Distributors
4
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Memory Size
1.1 kB
1.1 kB
Access Time
15 ns
15 ns
Frequency
50 MHz
50 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
No
No
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74ALVC7803-20DL
512 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70
Texas InstrumentsSN74ALVC7803-25DL
FIFO Mem Sync Dual Width Uni-Dir 512 x 18 56-Pin SSOP Tube
Texas InstrumentsSN74ALVC7804-25DL
ACTIVE (Last Updated: 5days ago) 74ALVC7804 Width Tube fifo memory 40MHz 40muA 0.635mm 18ns

Descriptions

Descriptions of Texas Instruments SN74ACT7804-20DL provided by its distributors.

512 x 18 asynchronous FIFO memory 56-SSOP 0 to 70
FIFO Mem Async Dual Width Uni-Dir 512 x 18 56-Pin SSOP Tube
4.5V 5.5V SSOP-56 SMD mount 7.49mm(width)*2.59mm(height)
IC ASYNC FIFO MEM 512X18 56-SSOP
512 X 18 OTHER FIFO 20 ns PDSO56
FIFO, 512X18, 20NS, SYNCHRONOUS,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.