Texas Instruments SN74ACT7803-15DLR

512 ®18 Clocked First-in, First-out Memory | IC Clocked Fifo Memory 56-SSOP
$ 9.034

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7803-15DLR.

Texas Instruments

Datasheet18 pages17 years ago
Datasheet16 pages27 years ago
Datasheet18 pages28 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT7803-15DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.034
$ 36.483
Stock
183,781
207,082
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Memory Size
1.1 kB
1.1 kB
Access Time
12 ns
12 ns
Frequency
67 MHz
67 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
No
No
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74ALVC7803-20DL
512 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70
Texas InstrumentsSN74ALVC7803-25DL
FIFO Mem Sync Dual Width Uni-Dir 512 x 18 56-Pin SSOP Tube
Texas InstrumentsSN74ALVC7803-20DLR
512 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ACT7803-15DLR provided by its distributors.

512 ®18 CLOCKED FIRST-IN, FIRST-OUT MEMORY | IC CLOCKED FIFO MEMORY 56-SSOP
512 x 18 synchronous FIFO memory 56-SSOP 0 to 70
FIFO Mem Sync Dual Width Uni-Dir 512 x 18 56-Pin SSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.