Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT7201LA50RJ

FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32-Pin JLCC
$ 2.025

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7201LA50RJ.

Texas Instruments

Datasheet21 pages18 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.025
$ 6.13
Stock
151,154
104,483
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
50
-
Memory Size
-
-
Access Time
-
50 ns
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ACT7201LA50RJ provided by its distributors.

FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32-Pin JLCC
512X9 OTHER FIFO, 50ns, PQCC32, PLASTIC, LCC-32
576B No 512x9 4.5V 80mA 5.5V 15MHz no asynchronous width,depth 9bit Unidirectional asynchronous LCC
FIFO, 512X9, 50NS, ASYNCHRONOUS
IC FIFO ASYNC 512X9 50NS 32PLCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.