Texas Instruments SN74ACT574NSRE4

Standard D-Type ROHS3Compliant Surface Mount flip flop -40C~85C TA 4muA 4.5pF 4.5V~5.5V
$ 0.853

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT574NSRE4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet15 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT574NSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.853
$ 0.681
$ 0.681
Stock
123,699
424,581
424,581
Authorized Distributors
2
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
11 ns
11 ns
11 ns
Frequency
110 MHz
110 MHz
110 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74AHCT574NSR
Tape & Reel (TR) 74AHCT574 e4 74AHCT flip flop 12.6mm 10.6ns @ 5V 50pF 115MHz 10.6ns
Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74AHCT574NSRG4
Standard D-Type ROHS3Compliant Surface Mount flip flop -40C~125C TA 4muA 3pF 4.5V~5.5V
Texas InstrumentsSN74ACT564NSR
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOP -40 to 85
onsemi74F534SJ
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ACT574NSRE4 provided by its distributors.

Standard D-Type ROHS3Compliant Surface Mount flip flop -40C~85C TA 4muA 4.5pF 4.5V~5.5V
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SO -40 to 85
Positive edge 4μA 11ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 4.5V 5.5V 24mA Standard ACT 4.5pF 24mA 110MHz SO-20 SMD mount 1.85mm(height)
Flip-Flop Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.