Texas Instruments SN74AHCT574NSRG4

Standard D-Type ROHS3Compliant Surface Mount flip flop -40C~125C TA 4muA 3pF 4.5V~5.5V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT574NSRG4.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet19 pages18 years ago

CAD Models

Download Texas Instruments SN74AHCT574NSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.546
Stock
132,630
151,959
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
10.6 ns
10.6 ns
Frequency
115 MHz
115 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Related Parts

Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74F374NSR
Octal D-Type Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOP 0 to 70
Texas InstrumentsSN74AHCT273NSR
Tape & Reel (TR) 74AHCT273 e4 74AHCT flip flop 12.6mm 9.2ns @ 5V 50pF 120MHz 12.6ns
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74LV374ANSR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHCT574NSRG4 provided by its distributors.

Standard D-Type ROHS3Compliant Surface Mount flip flop -40C~125C TA 4muA 3pF 4.5V~5.5V
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SO -40 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOP T/R
AHCT/VHCT/VT SERIES 8-BIT DRIVER TRUE OUTPUT PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.