Texas Instruments SN74ACT573NSR

74ACT573 Tape & Reel (TR) ACT 74ACT latch circuit 24mA 24mA 12.5ns 266.712314mg -40C~85C
$ 0.698
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT573NSR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago

Augswan

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT573NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.698
$ 0.39
$ 0.39
Stock
211,441
261,231
261,231
Authorized Distributors
1
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
12.5 ns
12 ns
12 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT573NSR.

Related Parts

Texas InstrumentsSN74ACT373NSR
74ACT373 Tape & Reel (TR) ACT 74ACT latch circuit 24mA 24mA 12.5ns 266.712314mg -40C~85C
Texas InstrumentsSN74AHCT273NSR
Tape & Reel (TR) 74AHCT273 e4 74AHCT flip flop 12.6mm 9.2ns @ 5V 50pF 120MHz 12.6ns
Texas InstrumentsSN74AHCT574NSR
Tape & Reel (TR) 74AHCT574 e4 74AHCT flip flop 12.6mm 10.6ns @ 5V 50pF 115MHz 10.6ns
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ACT573NSR provided by its distributors.

74ACT573 Tape & Reel (TR) ACT 74ACT latch circuit 24mA 24mA 12.5ns 266.712314mg -40C~85C
Octal D-type transparent latches with three-state outputs 20-SOP -40 to 85
4μA 6ns Non-inverting Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch ACT 1 24mA SO-20 SMD mount,glue mount 12.6mm*5.3mm*1.95mm
ICs, Latches Logic; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.