onsemi 74ACT573SJ

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
$ 0.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT573SJ.

IHS

Datasheet14 pages19 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACT573SJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.698
$ 0.698
Stock
262,830
211,785
211,785
Authorized Distributors
3
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
12 ns
12.5 ns
12.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74ACT533DWR
IC OCTAL D TRANSP LATCH 20-SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsSN74ACT564DW
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74F377ADW
TEXAS INSTRUMENTS SN74F377ADW Flip-Flop, D, 6.5 ns, 125 MHz, 20 mA, SOIC, 20 Pins
MC74ACT564 Series 5.5 V Octal D-Type Flip-Flop with 3-State Outputs - SOIC-20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of onsemi 74ACT573SJ provided by its distributors.

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
D-Type Transparent Latch Channel 8:8 IC Tri-State 20-SOP
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOP-II Rail
4mA 6ns Non-inverting Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch ACT 24mA SOP-20 SMD mount 12.6mm*5.3mm*1.8mm
IC D-TYPE TRANSPARENT LATCH 8:8
IC LATCH OCTAL HS 3STATE 20SOP
IC D-TYPE TRANSP SGL 8:8 20SOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd