Texas Instruments SN74ACT534PWLE

Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
$ 0.143

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT534PWLE.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.731
$ 0.731
Stock
154,208
170,116
170,116
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Propagation Delay
12.5 ns
11.5 ns
11.5 ns
Frequency
-
100 MHz
100 MHz
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74AHCT374PW
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74AHCT574PW
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
Texas InstrumentsSN74AHCT374PWR
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
74AHCT Series Octal D-Type Flip-Flop with Reset Positive-Edge Trigger- TSSOP-20
Tape & Reel (TR) e4 74ACT NICKEL PALLADIUM GOLD flip flop 6.5mm 4.5V 11ns @ 5V 50pF 200MHz
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ACT534PWLE provided by its distributors.

Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
Positive edge 4μA 11.5ns@ 5V,50pF Antiphase Tristate,Antiphase 1 4.5V 5.5V 24mA Standard ACT TTL 4.5pF 24mA 100MHz TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.