Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT534NSR

Tape & Reel (TR) 74ACT534 e4 74ACT flip flop 12.6mm 11.5ns @ 5V 50pF 100MHz 11.5ns
$ 0.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT534NSR.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT534NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.947
$ 0.604
Stock
215,345
203,150
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
11.5 ns
12 ns
Frequency
100 MHz
120 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT534NSR.

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
Texas InstrumentsSN74F574DWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC 0 to 70
Texas InstrumentsSN74F574DW
OCTAL EDGE-TRIGGERED D-TYPE FLIP-FLOP WITH 3-STATE OUTPUTS | IC FF D-TYPE SNGL 8BIT 20SOIC
Texas InstrumentsSN74ACT564DWR
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ACT534NSR provided by its distributors.

Tape & Reel (TR) 74ACT534 e4 74ACT flip flop 12.6mm 11.5ns @ 5V 50pF 100MHz 11.5ns
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOP -40 to 85
Positive edge 4μA 11.5ns@ 5V,50pF Antiphase Tristate,Antiphase 1 4.5V 5.5V 24mA Standard ACT TTL 4.5pF 24mA 100MHz SO-20 SMD mount,glue mount 12.6mm*5.3mm*1.95mm
Flip-Flop Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.