Texas Instruments SN74ACT374NSR

Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOP -40 to 85
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT374NSR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments SN74ACT374NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
$ 0.548
$ 0.548
Stock
238,299
422,724
422,724
Authorized Distributors
3
3
3
Case/Package
SOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
10 ns
10 ns
10 ns
Frequency
160 MHz
160 MHz
160 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT374NSR.

Related Parts

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
onsemi74F273SJX
D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20
Texas InstrumentsSN74ABT374ANSR
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOP -40 to 85
Texas InstrumentsSN74AHCT574NSR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOP -40 to 125
Texas InstrumentsSN74AHCT574NSRG4
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SO -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ACT374NSR provided by its distributors.

Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOP -40 to 85
Positive edge 4μA 10ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 4.5V 5.5V 24mA Standard ACT TTL 4.5pF 24mA 160MHz SO-20 SMD mount 12.6mm*5.3mm*1.95mm
Flip-Flop Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.