Texas Instruments SN74ACT245DWR

Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT245DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet31 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

HQonline

Newark

element14 APAC

Sierra IC

Inventory History

3 month trend:
-58.97%

CAD Models

Download Texas Instruments SN74ACT245DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.627
$ 0.524
$ 0.524
Stock
663,932
503,279
503,279
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT245DWR.

Related Parts

Texas InstrumentsSN74ALS245ADW
TEXAS INSTRUMENTS - SN74ALS245ADW - NON INVERTING TRANSCEIVER, SOIC-20
Texas InstrumentsSN74ALS244CDW
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC Tube
Texas InstrumentsCD74ACT541M
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74ACT245DWR provided by its distributors.

Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC T/R / IC BUS TRANSCEIVER 8BIT 20SOIC
PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
8-Bit Bidirectional Bus Transceiver, 3-State, SOIC, 5V, 24mA
74ACT245 Tape & Reel (TR) WITH DIRECTION CONTROL 74ACT logic driver 24mA 24mA 12ns 2.65mm 5V
TRANSCEIVER, OCTAL, 3 STATE O/P, SOIC-20; Type de buffer: Émetteur-récepteur; Famille Logique/ Numéro de base: 74ACT245; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.5V; Tens
Transceiver, Octal, 3 State O/P, Soic-20; Logic Device Type:Transceiver; Logic Family/Base Number:74Act245; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Act; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT245DWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT245DWR .