Texas Instruments SN74ACT240PWRG4

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
$ 0.928
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT240PWRG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT240PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.928
$ 0.437
$ 0.437
Stock
127,911
306,212
306,212
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
8.5 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT240PWRG4.

Related Parts

Texas InstrumentsSN74AHCT240PWR
Buffer, Inverting, Tri-State, 8-Ch, 4.5V-5.5V, 8mA, TSSOP-20, SMD, Adhesive Mount, 1.05mm H
74AHCT240 - Octal buffer/line driver; inverting; 3-state TSSOP2 20-Pin
Texas InstrumentsCAHCT240IPWRG4Q1
4 8mA 4.5V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
Texas InstrumentsSN74AHCT240IPWRQ1
Automotive Catalog Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85
NXP Semiconductors74AHC240PW,118
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74ACT240PWRG4 provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
OCTAL BUFFERS/DRIVERS WITH 3-STATE OUTPUTS | IC BUFFER INVERT 5.5V 20TSSOP
Eight-channel 4.5V-to-5.5V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85
INVERTING BUFFER, TSSOP-20, FULL REEL
ACT SERIES DUAL 4-BIT DRIVER INVERTED OUTPUT PDSO20
4μA Antiphase Tristate 8 8 2 4 4.5V 5.5V 24mA Buffer,Inverting 24mA TSSOP-20 SMD mount,glue mount 1.05mm(height)
IC INVERTER DUAL 4-INPUT 20TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.