Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT2235-30PM

1024 x 9 x 2 Asynchronous Bidirectional FIFO Memory 64-LQFP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT2235-30PM.

Texas Instruments

Datasheet17 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages23 years ago
Datasheet10 pages27 years ago
Technical Drawing2 pages27 years ago

Alternate Parts

Price @ 1000
$ 11.678
$ 11.678
Stock
12,295
194,347
194,347
Authorized Distributors
0
2
2
Case/Package
LQFP
TQFP
TQFP
Number of Pins
-
64
64
Memory Size
-
2.3 kB
2.3 kB
Access Time
-
25 ns
25 ns
Frequency
-
33 MHz
33 MHz
Bus Directional
-
Bidirectional
Bidirectional
Programmable Flags Support
-
-
-
Retransmit Capability
-
-
-
FWFT Support
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ACT2235-30PM provided by its distributors.

1024 x 9 x 2 Asynchronous Bidirectional FIFO Memory 64-LQFP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.