Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT2226DWR

64 x 1 x 2 dual independent synchronous FIFO memories 24-SOIC -40 to 85
$ 4.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT2226DWR.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages27 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages27 years ago

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT2226DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.073
$ 6.014
Stock
221,788
243,144
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Memory Size
16 B
16 B
Access Time
20 ns
20 ns
Frequency
22 MHz
22 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
No
-
Retransmit Capability
No
-
FWFT Support
No
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 28-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74ACT2226DWR provided by its distributors.

64 x 1 x 2 dual independent synchronous FIFO memories 24-SOIC -40 to 85
DUAL 64 × 1, DUAL 256 × 1 CLOCKED FIRST-IN, FIRST-OUT MEMORIES | IC DUAL 64X1 FIFO MEM 24-SOIC
FIFO Logic IC; Logic Family:ACT; Frequency Max:22MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.