Texas Instruments SN74ACT1284PWG4

IC Bus Interface 20TSSOP / Ieee Std 1284 Translation Transceiver IC 20-TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT1284PWG4.

Texas Instruments

Datasheet15 pages15 years ago

Mouser

CAD Models

Download Texas Instruments SN74ACT1284PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.33
Stock
152,671
256,491
256,491
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
-
4.7 V
4.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ACT1284PWG4 provided by its distributors.

IC BUS INTERFACE 20TSSOP / IEEE STD 1284 Translation Transceiver IC 20-TSSOP
7-Bit Bus Interfaces With 3-State Outputs 20-TSSOP 0 to 70
Specialty Logic IC; Output Current:14mA; No. of Channels:7; Input Level:2V; Output Level:3.7V; Logic Case Style:TSSOP; No. of Pins:20; Supply Voltage Range:4.7V to 5.5V; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.