Texas Instruments SN74ACT1284NSR

7-Bit Bus Interfaces With 3-State Outputs 20-SOP 0 to 70
$ 1.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT1284NSR.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet14 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT1284NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT1284NSR.

Related Parts

Texas InstrumentsSN74HCT245NSR
6mA 8 4.5V~5.5V 6mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALS245ANSR
24mA 4.5V~5.5V 15mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74F245NSR
4.5V~5.5V SOP-20-300mil Buffer/Driver/Transceiver ROHS
74ACT245 Tube 1999 WITH DIRECTION CONTROL logic buffer 24mA 24mA 12ns 1.8mm 5V
74HCT245 Tape & Reel (TR) 2009 Not Qualified logic receiver 7.2mA 7.2mA 53ns 481.5mg 500mW
Octal Buffer/Line Driver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments SN74ACT1284NSR provided by its distributors.

7-Bit Bus Interfaces With 3-State Outputs 20-SOP 0 to 70
4.5V 5.5V SO-20 SMD mount,glue mount 12.6mm*5.3mm*1.95mm
IEEE 1284 Transceiver 7TX 4RX 20-Pin SOP T/R
Transmitter 1TX 20-Pin SOP T/R
IC IEEE STD 1284 TRX 7BIT 20-SO
Specialty Logic IC; Output Current:14mA; No. of Channels:7; Input Level:2V; Output Level:3.7V; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:4.7V to 5.5V; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.