Texas Instruments SN74ACT1073NSR

16-Bit Bus Termination Networks With Bus Hold Function 20-SOP -40 to 85
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT1073NSR.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet11 pages18 years ago

Arrow Electronics

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT1073NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT1073NSR.

Related Parts

Texas InstrumentsSN74HC541NSR
Buffer, Non-Inverting, Tri-State 8-Ch 8-Bit 1-Ch 7.8mA 2V-6V SO-20 SMD, Adhesive Mount, 2mm H
Texas InstrumentsSN74LVC541ANSR
24mA 1.65V~3.6V 24mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC245NSR
7.8mA 8 2V~6V 7.8mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
8¦ÌA 15ns 1 2V 6V 7.8mA D-Type Transparent Latch HC 1 7.8mA SOP-20 , 12.6mm*5.3mm*1.8mm
74LCX Series 3.6 V SMT Low Voltage Bidirectional Transceiver - SOIC-20
MM74HC Series 6 V 3-State Octal Surface Mount Transceiver - SOIC-20

Descriptions

Descriptions of Texas Instruments SN74ACT1073NSR provided by its distributors.

16-Bit Bus Termination Networks With Bus Hold Function 20-SOP -40 to 85
Bus Termination Array -40C to 85C 20-Pin SOP T/R
4.5V 5.5V SO-20 SMD mount,glue mount
SN74ACT1073 16-BIT BUS TERMINATI
IC BUS TERMI ARRAY 16BIT 20-SO
Specialty Logic IC; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:ACT; No. of Bits:16; Package/Case:20-SOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.