Texas Instruments SN74HC245NSR

7.8mA 8 2V~6V 7.8mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC245NSR.

Texas Instruments

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet18 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-73.97%

CAD Models

Download Texas Instruments SN74HC245NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 22.32
$ 22.32
Stock
988,927
1,065,316
1,065,316
Authorized Distributors
4
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
7.8 mA
7.8 mA
7.8 mA
Propagation Delay
335 ns
22 ns
22 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC245NSR.

Related Parts

Texas InstrumentsSN74HCT245NSR
6mA 8 4.5V~5.5V 6mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC245NSR
Octal bus transceivers with tri-state outputs 20-SOP -40 to 125
Texas InstrumentsSN74LV245ANSR
Bus Transceiver, LV/LV-A/LVX/H Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74HC245NSR provided by its distributors.

7.8mA 8 2V~6V 7.8mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
TRANSCEIVER, 8BIT, 3-STATE, SOP-20; Logic Device Type: Transceiver, Non Inverting; Logic Family / Base Number: 74HC245; Logic Case Style: SOP; No. of Pins: 20Pins; ; Available until stocks are exhausted Alternative available
Bus Transceiver, HC/UH Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
Bus XCVR Single 8-CH 3-ST 20-Pin SOP T/R / IC BUS TRANSCEIVER 8BIT 20SO
74HC245 Cut Tape (CT) 74HC HC/UH logic buffer 7.8mA 7.8mA 335ns 2mm 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC245NSR .
  • SN74HC245NSR.