Texas Instruments SN74AC374N

Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-PDIP -40 to 85
$ 1.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC374N.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Farnell

Newark

Augswan

Inventory History

3 month trend:
+30.65%

CAD Models

Download Texas Instruments SN74AC374N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.135
$ 21.25
$ 21.25
Stock
203,830
336,537
336,537
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
13.5 ns
15.5 ns
15.5 ns
Frequency
155 MHz
60 MHz
60 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC374N.

Related Parts

Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
onsemi74AC374PC
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74AC574NE4
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-PDIP -40 to 85
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74AC574N
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-PDIP -40 to 85
Texas InstrumentsSN74HC377N
D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74AC374N provided by its distributors.

Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-PDIP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Positive Edge 4μA 9.5ns@5V,50pF Non-Inverting Tri-State 1-Ch 2V-6V 24mA Standard AC CMOS 4.5pF 24mA 155MHz PDIP-20 TH 24.33mm × 6.35mm × 4.57mm
LOGIC, OCTAL D EDGE-TRIG F-F, 20DIP; Flip-Flop Type:D; Propagation Delay:8ns; Frequency:155MHz; Output Current:24mA; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74374; Logic IC Family:AC; Logic IC Function:Octal D-Type Edge-Triggered Flip-Flop with 3-State Outputs; Output Type:Tri State Non Inverted; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.