onsemi 74AC374PC

Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
$ 21.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC374PC.

IHS

Datasheet15 pages28 years ago

element14 APAC

DigiKey

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1986-07-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74AC374N
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-PDIP -40 to 85
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74AC574NE4
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-PDIP -40 to 85
Texas InstrumentsSN74AC374NE4
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-PDIP -40 to 85
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of onsemi 74AC374PC provided by its distributors.

Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
FAIRCHILD SEMICONDUCTOR 74AC374PC Flip-Flop, D, 8 ns, 155 MHz, 24 mA, DIP, 20 Pins
Octal D-Type Flip-Flop with 3-STATE Outputs | IC FF D-TYPE SNGL 8BIT 20DIP
Positive edge 40μA 9.5ns@ 5V,50pF Tristate,Non-inverting 1 2V 6V 24mA Standard 4.5pF 24mA 155MHz PDIP-20 Through hole mounting
74AC CMOS, 74AC374, DIP20, 6V; Logic IC Function:Octal D-Type Flip-Flop; Positive Edge-Trigger (3-State); Logic IC Family:AC; Logic IC Base Number:74374; Frequency:155MHz; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74AC374; Logic Function Number:374; No. of Gates:8; No. of Inputs:1; No. of Pins:20; Supply Voltage:6V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:Through Hole
The AC/ACT374 is a high-speed, low-power octal D-type flip-flop featuring separate D-type inputs for each flip-flop and 3-STATE outputs for bus-oriented applications. A buffered Clock (CP) and Output Enable (OE#) are common to all flip-flops. Product Highlights: ICC and IOZ reduced by 50% Buffered positive edge-triggered clock 3-STATE outputs for bus-oriented applications Outputs source/sink 24 mA See 273 for reset version See 377 for clock enable version See 373 for transparent latch version See 574 for broadside pinout version See 564 for broadside pinout version with inverted outputs ACT374 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC374 PC
  • 74AC374PC.