Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AC244PW

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
$ 0.658
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC244PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments SN74AC244PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.658
$ 0.501
$ 0.501
Stock
420,359
318,748
318,748
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7 ns
10 ns
10 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC244PW.

Related Parts

Texas InstrumentsSN74AC241PW
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74AC241PWR
4 24mA 2V~6V 24mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
74AC Series 6 V 25 mA High-Performance Silicon-Gate CMOS Hex Inverter - TSSOP-14
Texas InstrumentsSN74ACT241PW
4 24mA 4.5V~5.5V 24mA TSSOP-20 Buffer/Driver/Transceiver ROHS
4 24mA 1.65V~3.6V 24mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN74AC244PW provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
Buffer, Non-Inverting Tri-State 8-Ch 24mA TSSOP-20 SMD 1.2mm H
8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85
OCTAL BUFFER/DRIVER, SMD, 74AC244; Type de buffer: Mémoire tampon / Driver de ligne, non inverseur; Famille Logique/ Numéro de base: 74AC244; Type de boîtier CI logique: TSSOP; Nombre de broches: 20Broche(s); Tension, alimen
OCTAL BUFFER/DRIVER, SMD, 74AC244; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Family / Base Number:74AC244; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74AC; Logic IC Base Number:74244; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:74244; Logic IC Base Number:74244; Logic IC Function:Octal Buffer/Line Driver (3-State); Operating Temperature Range:-40°C to +85°C; Output Current:24mA; Output Current Max:24mA; Supply Voltage Range:2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC244PW .