Texas Instruments SN74AC240PW

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube
$ 0.666
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC240PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

SHENGYU ELECTRONICS

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AC240PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.666
$ 0.344
$ 0.344
Stock
593,472
792,926
792,926
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Elements
2
2
2
Number of Bits per Element
-
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC240PW.

Related Parts

Texas InstrumentsSN74AHC240PW
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube
NXP Semiconductors74AHC240PW,118
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
Texas InstrumentsSN74LVC240APWRG4
4 24mA 1.65V~3.6V 24mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC240APWT
4 24mA 1.65V~3.6V 24mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 3-State Octal TTL 4.55V to 5.5V 20-Pin TSSOP
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AC240PW provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube
Buffer, Inverting, Tri-State, 8-Ch, 4-Ch, 2V, 6V, 24mA, TSSOP-20, SMD, 1.05mm H
8-ch, 2-V to 6-V inverters with 3-state outputs 20-TSSOP -40 to 85
LOGIC, BUFF/DVR TRI-ST OCTAL, 20TSSOP; Logic Device Type:Buffer, Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74240; Logic IC Base Number:74240; Logic IC Family:AC; Logic IC Function:Octal Buffer / Driver with 3-State Outputs; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.